3/2, 5/2 Solenoid Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSNC-FC-M52-MD-G14-FN

DigiKey Part Number
2171-VSNC-FC-M52-MD-G14-FN-ND
Manufacturer
Manufacturer Product Number
VSNC-FC-M52-MD-G14-FN
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/2, 5/2 Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
36 ~ 116 PSI (2.5 ~ 8 bar)
Manufacturer
Festo Corporation
Fluid Type
Air
Series
Connection Method
Threaded G1/4"
Packaging
Bulk
For Use With/Related Products
Solenoid Valve
Part Status
Active
Mounting Type
Chassis Mount
Type
Solenoid Valve
Operating Temperature
-20°C ~ 60°C
Function
3/2, 5/2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,235.32000₹12,235.32
Manufacturers Standard Package