
VSVA-B-B52-H-A2-1R5L | |
|---|---|
DigiKey Part Number | 2171-VSVA-B-B52-H-A2-1R5L-ND |
Manufacturer | |
Manufacturer Product Number | VSVA-B-B52-H-A2-1R5L |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Festo Corporation | Mounting Type Sub-Base Mount |
Packaging Bulk | Features Supply Voltage 24VDC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -5°C ~ 50°C |
Operating Pressure 44 ~ 116 PSI (3 ~ 8 bar) | Approval Agency CE |
Fluid Type Air, Inert Gas, Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,668.08000 | ₹25,668.08 |