
VUVG-B14-T32C-AZT-F-1T1L-F1A | |
|---|---|
DigiKey Part Number | 2171-VUVG-B14-T32C-AZT-F-1T1L-F1A-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-B14-T32C-AZT-F-1T1L-F1A |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 x 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2 x 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 22 ~ 145 PSI (1.5 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP40 | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,931.42000 | ₹12,931.42 |