


VUVG-LK14-T32C-AT-G18-1H2L-S | |
|---|---|
DigiKey Part Number | 2171-VUVG-LK14-T32C-AT-G18-1H2L-S-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-LK14-T32C-AT-G18-1H2L-S |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Connection Method Threaded |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP40 |
Function 3/2 Normally Closed | Operating Temperature -5°C ~ 50°C |
Operating Pressure 22 ~ 102 PSI (1.5 ~ 7 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,307.53000 | ₹8,307.53 |