
VUVS-L20-M52-AD-G18-F7-1C1 | |
|---|---|
DigiKey Part Number | 2171-VUVS-L20-M52-AD-G18-F7-1C1-ND |
Manufacturer | |
Manufacturer Product Number | VUVS-L20-M52-AD-G18-F7-1C1 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 5/2 | |
Actuator Type | - | |
Operating Pressure | 36 ~ 145 PSI (2.5 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded G1/8" | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,617.02000 | ₹7,617.02 |