




VUVS-L20-P53C-MD-N18-F7-1C1 | |
|---|---|
DigiKey Part Number | 2171-VUVS-L20-P53C-MD-N18-F7-1C1-ND |
Manufacturer | |
Manufacturer Product Number | VUVS-L20-P53C-MD-N18-F7-1C1 |
Description | SOLENOID VALVE |
Customer Reference | |
Detailed Description | Solenoid Valve Sub-Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | -1 ~ 145 PSI (-0.1 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | Supply Voltage 110VAC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,643.82000 | ₹9,643.82 |
| 10 | ₹8,930.38700 | ₹89,303.87 |