5/2 Solenoid Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUVS-L25-M52-AD-G14-F8

DigiKey Part Number
2171-VUVS-L25-M52-AD-G14-F8-ND
Manufacturer
Manufacturer Product Number
VUVS-L25-M52-AD-G14-F8
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/2 Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
5/2
Actuator Type
-
Operating Pressure
36 ~ 145 PSI (2.5 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G1/4"
For Use With/Related Products
Solenoid Valve
Mounting Type
Chassis Mount
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 60°C
Mechanical Life
-
Approval Agency
cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,287.15000₹7,287.15
Manufacturers Standard Package