2/2 Control Valve, Maintained Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZBE-2-T-63-T-2-F0507-V15V15

DigiKey Part Number
2171-VZBE-2-T-63-T-2-F0507-V15V15-ND
Manufacturer
Manufacturer Product Number
VZBE-2-T-63-T-2-F0507-V15V15
Description
BALL VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/2 Control Valve, Maintained Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Control Valve, Maintained
Function
2/2
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-
Mechanical Life
-
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹35,478.71000₹35,478.71
Manufacturers Standard Package