
YSR-12-12-C | |
|---|---|
DigiKey Part Number | 2171-YSR-12-12-C-ND |
Manufacturer | |
Manufacturer Product Number | YSR-12-12-C |
Description | SHOCK ABSORBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Shock Absorber Single-Acting, Push |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shock Absorber | |
Technology | Pneumatic | |
Operation | Single-Acting, Push | |
Stroke Length | 0.472" (12.00mm) | |
Length - Extended | - | |
Impact Velocity | 9.84ft/s (3.0m/s) | |
Impact Capacity per Cycle | 88.51inlb (10.00J) | |
Actuation Force | - | |
Reset Time | 0.200s | |
Reset Force | 1.12lbf (5.0N) | |
Features | - | |
Cushioning | Self-Adjusting | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,343.32000 | ₹21,343.32 |