Pneumatic Shock Absorber Single-Acting, Push
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSR-8-8-C

DigiKey Part Number
2171-YSR-8-8-C-ND
Manufacturer
Manufacturer Product Number
YSR-8-8-C
Description
SHOCK ABSORBER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pneumatic Shock Absorber Single-Acting, Push
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.315" (8.00mm)
Manufacturer
Festo Corporation
Impact Velocity
9.84ft/s (3.0m/s)
Series
Impact Capacity per Cycle
26.55inlb (3.00J)
Packaging
Bulk
Reset Time
0.200s
Part Status
Active
Reset Force
0.56lbf (2.5N)
Type
Shock Absorber
Cushioning
Self-Adjusting
Technology
Pneumatic
Operating Temperature
-10°C ~ 80°C
Operation
Single-Acting, Push
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18,409.83000₹18,409.83
Manufacturers Standard Package