
PI2MEQX2505Q2ZHWEX | |
|---|---|
DigiKey Part Number | 31-PI2MEQX2505Q2ZHWEXTR-ND - Tape & Reel (TR) 31-PI2MEQX2505Q2ZHWEXCT-ND - Cut Tape (CT) 31-PI2MEQX2505Q2ZHWEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2MEQX2505Q2ZHWEX |
Description | MIPI SWITCH W-QFN3555-28/SWP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 5 Channel 2.5Gbps W-QFN3555-28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 5 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN3555-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹201.28000 | ₹201.28 |
| 10 | ₹148.72500 | ₹1,487.25 |
| 25 | ₹135.60440 | ₹3,390.11 |
| 100 | ₹121.18840 | ₹12,118.84 |
| 250 | ₹114.32432 | ₹28,581.08 |
| 500 | ₹110.18686 | ₹55,093.43 |
| 1,000 | ₹106.78091 | ₹1,06,780.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹102.08047 | ₹3,57,281.65 |
| 7,000 | ₹100.10865 | ₹7,00,760.55 |








