Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 31.496" L x 23.622" W (800.00mm x 600.00mm) X 11.929" (303.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARCA 608030 NO MP

DigiKey Part Number
4833-ARCA608030NOMP-ND
Manufacturer
Manufacturer Product Number
ARCA 608030 NO MP
Description
BOX PLAS LGT GRY 31.5"LX23.62"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 31.496" L x 23.622" W (800.00mm x 600.00mm) X 11.929" (303.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
31.496" L x 23.622" W (800.00mm x 600.00mm)
Height
11.929" (303.00mm)
Area (L x W)
744in² (4800cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
0.177" (4.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹87,326.46000₹87,326.46
5₹80,953.10200₹4,04,765.51
10₹78,356.93900₹7,83,569.39
Manufacturers Standard Package