Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 9.110" L x 8.980" W (231.39mm x 228.09mm) X 4.900" (124.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR884CHSST

DigiKey Part Number
4833-AR884CHSST-ND
Manufacturer
Manufacturer Product Number
AR884CHSST
Description
BOX PLAS LGT GRY 9.11"L X 8.98"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 9.110" L x 8.980" W (231.39mm x 228.09mm) X 4.900" (124.46mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
9.110" L x 8.980" W (231.39mm x 228.09mm)
Height
4.900" (124.46mm)
Area (L x W)
81.8in² (528cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹29,134.60000₹29,134.60
5₹27,005.67600₹1,35,028.38
10₹26,138.48700₹2,61,384.87
25₹25,035.64880₹6,25,891.22
Manufacturers Standard Package