
UL CAB PC 303018 T | |
|---|---|
DigiKey Part Number | 4833-ULCABPC303018T-ND |
Manufacturer | |
Manufacturer Product Number | UL CAB PC 303018 T |
Description | CABINET PLAS 11.8"L X 7.9"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cabinet Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door 11.800" L x 7.900" W (299.72mm x 200.66mm) X 7.100" (180.34mm) |
Datasheet | Datasheet |
Category | Area (L x W) 93.2in² (601cm²) |
Mfr | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Cabinet | Ratings |
Size / Dimension 11.800" L x 7.900" W (299.72mm x 200.66mm) | Base Product Number |
Height 7.100" (180.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,444.11000 | ₹36,444.11 |
| 5 | ₹33,781.78800 | ₹1,68,908.94 |
| 10 | ₹32,697.19700 | ₹3,26,971.97 |
| 25 | ₹31,317.95080 | ₹7,82,948.77 |