Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.100" L x 5.100" W (180.34mm x 129.54mm) X 3.900" (99.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL PC 150/100 HT

DigiKey Part Number
4833-ULPC150/100HT-ND
Manufacturer
Manufacturer Product Number
UL PC 150/100 HT
Description
BOX PLASTIC 7.1"L X 5.1"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.100" L x 5.100" W (180.34mm x 129.54mm) X 3.900" (99.06mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
7.100" L x 5.100" W (180.34mm x 129.54mm)
Height
3.900" (99.06mm)
Area (L x W)
36.2in² (234cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹10,386.51000₹10,386.51
5₹9,626.67200₹48,133.36
10₹9,317.10900₹93,171.09
25₹8,923.56600₹2,23,089.15
Manufacturers Standard Package