



19.21.0.024.0000 | |
|---|---|
DigiKey Part Number | 2066-19.21.0.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 19.21.0.024.0000 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 19.21.0.024.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,221.21000 | ₹5,221.21 |
| 10 | ₹4,649.98100 | ₹46,499.81 |
| 25 | ₹4,440.05200 | ₹1,11,001.30 |
| 50 | ₹4,287.45060 | ₹2,14,372.53 |
| 100 | ₹4,139.97440 | ₹4,13,997.44 |