Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 6 Hrs Delay 2A @ 24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38.21.0.024.9024

DigiKey Part Number
2066-38.21.0.024.9024-ND
Manufacturer
Manufacturer Product Number
38.21.0.024.9024
Description
RELAY TIME DELAY 6HR 2A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 6 Hrs Delay 2A @ 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A)
Delay Time
0.1 Sec ~ 6 Hrs
Contact Rating @ Voltage
2A @ 24VDC
Voltage - Supply
24VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
10₹4,772.98700₹47,729.87
Manufacturers Standard Package