Similar

38.51.0.048.0060 | |
|---|---|
DigiKey Part Number | 2066-38.51.0.048.0060-ND |
Manufacturer | |
Manufacturer Product Number | 38.51.0.048.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 38.51.0.048.0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 6.9 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VAC/DC | |
Must Release Voltage | 4.8 VAC/DC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,047.30000 | ₹2,047.30 |
| 10 | ₹1,823.83600 | ₹18,238.36 |
| 30 | ₹1,725.61833 | ₹51,768.55 |
| 50 | ₹1,681.76500 | ₹84,088.25 |
| 100 | ₹1,623.98040 | ₹1,62,398.04 |
| 250 | ₹1,550.57776 | ₹3,87,644.44 |
| 500 | ₹1,497.22506 | ₹7,48,612.53 |
