MFR Recommended
Similar
Similar




38.51.0.240.0060 | |
|---|---|
DigiKey Part Number | 2066-38.51.0.240.0060-ND |
Manufacturer | |
Manufacturer Product Number | 38.51.0.240.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 38.51.0.240.0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 4 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC/DC | |
Must Release Voltage | 24 VAC/DC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 60 kOhms | |
Base Product Number |



