



46.61.8.230.0054 | |
|---|---|
DigiKey Part Number | 2066-46.61.8.230.0054-ND |
Manufacturer | |
Manufacturer Product Number | 46.61.8.230.0054 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 46.61.8.230.0054 Models |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 184 VAC |
Packaging Bulk | Must Release Voltage 46 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 7040VA | Coil Resistance 28 kOhms |
Coil Current 5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,705.30000 | ₹1,705.30 |
| 10 | ₹1,518.93200 | ₹15,189.32 |
| 30 | ₹1,437.14567 | ₹43,114.37 |
| 50 | ₹1,400.62280 | ₹70,031.14 |
| 100 | ₹1,352.51090 | ₹1,35,251.09 |
| 250 | ₹1,291.39396 | ₹3,22,848.49 |
| 500 | ₹1,246.96846 | ₹6,23,484.23 |