



48.31.7.012.0050SPA | |
|---|---|
DigiKey Part Number | 2066-48.31.7.012.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 48.31.7.012.0050SPA |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 41 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 12 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus EAC, NF, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,668.03000 | ₹1,668.03 |
| 10 | ₹1,485.66400 | ₹14,856.64 |
| 30 | ₹1,405.74200 | ₹42,172.26 |
| 50 | ₹1,370.00200 | ₹68,500.10 |
| 100 | ₹1,322.96160 | ₹1,32,296.16 |
| 250 | ₹1,263.18096 | ₹3,15,795.24 |
| 500 | ₹1,219.72646 | ₹6,09,863.23 |