General Purpose Relay 4PDT (4 Form C) 24VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 24VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

58.34.8.024.0060SPA

DigiKey Part Number
2066-58.34.8.024.0060SPA-ND
Manufacturer
Manufacturer Product Number
58.34.8.024.0060SPA
Description
RELAY GEN PURPOSE 4PDT 7A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC - Max
Load - Max Switching
1750VA
Coil Current
53 mA
Coil Type
Non Latching
Features
Lighted Indicator, Varistor
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
4.8 VAC
Operate Time
11 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, EAC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
190 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,611.07000₹2,611.07
10₹2,325.82900₹23,258.29
30₹2,200.61833₹66,018.55
50₹2,144.67580₹1,07,233.79
100₹2,070.96570₹2,07,096.57
250₹1,977.33608₹4,94,334.02
Manufacturers Standard Package