



60.13.9.024.0000 | |
|---|---|
DigiKey Part Number | 2066-60.13.9.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 60.13.9.024.0000 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 53.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 11 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 445 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,901.93000 | ₹1,901.93 |
| 10 | ₹1,694.02800 | ₹16,940.28 |
| 30 | ₹1,602.86133 | ₹48,085.84 |
| 50 | ₹1,562.11420 | ₹78,105.71 |
| 100 | ₹1,508.45770 | ₹1,50,845.77 |
| 250 | ₹1,440.28280 | ₹3,60,070.70 |
| 500 | ₹1,390.73582 | ₹6,95,367.91 |