General Purpose Relay SPST-NO (1 Form A) 125VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62.31.9.125.4800

DigiKey Part Number
2066-62.31.9.125.4800-ND
Manufacturer
Manufacturer Product Number
62.31.9.125.4800
Description
PLUG-IN POWER RELAY, SPST-NO 16A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 125VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
62.31.9.125.4800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
10.4 mA
Coil Type
Non Latching
Features
Magnetic Blowout
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
100 VDC
Must Release Voltage
12.5 VDC
Operate Time
16 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
12 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,323.13000₹2,323.13