Current Sensor 300A, 400A (Selectable) 1 Channel Current Sensor Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 300A, 400A (Selectable) 1 Channel Current Sensor Bidirectional Module, Single Pass Through
6M.TF.9.024.1200

6M.TF.9.024.1200

DigiKey Part Number
2066-6M.TF.9.024.1200-ND
Manufacturer
Manufacturer Product Number
6M.TF.9.024.1200
Description
CURRENT SENSOR 300A,400A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 300A, 400A (Selectable) 1 Channel Current Sensor Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
RS485
Mfr
Frequency
DC, 1Hz ~ 400Hz
Series
Accuracy
±0.5%
Packaging
Box
Voltage - Supply
24V
Part Status
Active
Operating Temperature
-15°C ~ 65°C
For Measuring
AC/DC
Polarization
Bidirectional
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module, Single Pass Through
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,494.97000₹15,494.97
5₹14,458.92600₹72,294.63
10₹14,072.67000₹1,40,726.70
25₹13,610.44880₹3,40,261.22
50₹13,293.93340₹6,64,696.67
Manufacturers Standard Package