Image for 78.12.1.230.1200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.12.1.230.1200

DigiKey Part Number
2066-78.12.1.230.1200-ND
Manufacturer
Manufacturer Product Number
78.12.1.230.1200
Description
AC/DC DIN RAIL SUPPLY 12V 12W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
100 ~ 265 VAC
DC Voltage - Input (Min)
140V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1A
Power (Watts)
12W
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
IP20
Size / Dimension
2.39" L x 0.69" W x 3.50" H (60.8mm x 17.5mm x 88.8mm)
Approval Agency
CE, EAC
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
5₹6,002.48400₹30,012.42
Manufacturers Standard Package