MFR Recommended

78.36.1.230.2401 | |
|---|---|
DigiKey Part Number | 2066-78.36.1.230.2401-ND |
Manufacturer | |
Manufacturer Product Number | 78.36.1.230.2401 |
Description | AC/DC DIN RAIL SUPPLY 24V 36W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 265 VAC | |
DC Voltage - Input (Min) | 140V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | IP20 | |
Size / Dimension | 2.76" L x 2.39" W x 3.50" H (70.0mm x 60.8mm x 88.8mm) | |
Approval Agency | CE, EAC | |
Minimum Load Required | - | |
Base Product Number |