
78.Y2.1.440.2414 | |
|---|---|
DigiKey Part Number | 2066-78.Y2.1.440.2414-ND |
Manufacturer | |
Manufacturer Product Number | 78.Y2.1.440.2414 |
Description | MODULAR SWITCHING POWER SUPPLY - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 550 VAC | |
DC Voltage - Input (Min) | 254V | |
DC Voltage - Input (Max) | 780V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | Laboratory | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 5.28" L x 3.37" W x 4.93" H (134.0mm x 85.7mm x 125.2mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,479.39000 | ₹29,479.39 |
| 10 | ₹25,909.99500 | ₹2,59,099.95 |
| 25 | ₹24,613.10640 | ₹6,15,327.66 |
