
7F.21.8.120.1020 | |
---|---|
DigiKey Part Number | 2066-7F.21.8.120.1020-ND |
Manufacturer | |
Manufacturer Product Number | 7F.21.8.120.1020 |
Description | EXHAUST FILTER FAN - SIZE 1 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 14.13 CFM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 120VAC | |
Specifications | Fan, AC, Square, 14.13 CFM | |
Size / Dimension | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹6,708.74000 | ₹6,708.74 |