
85.04.8.240.0000 | |
|---|---|
DigiKey Part Number | 2066-85.04.8.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 85.04.8.240.0000 |
Description | RELAY TIME DELAY 100HR 7A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) 0.05 Sec ~ 100 Hrs Delay 7A @ 250VAC Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 7A @ 250VAC | |
Voltage - Supply | 230 ~ 240VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,672.12000 | ₹6,672.12 |
| 10 | ₹5,941.44600 | ₹59,414.46 |
| 25 | ₹5,673.08920 | ₹1,41,827.23 |
| 50 | ₹5,478.05080 | ₹2,73,902.54 |
| 100 | ₹5,289.59150 | ₹5,28,959.15 |