
94.84.2SMA | |
|---|---|
DigiKey Part Number | 2066-94.84.2SMA-ND |
Manufacturer | |
Manufacturer Product Number | 94.84.2SMA |
Description | RLY SOCKET FOR 55.34 W/094.71 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products 85.02, 85.04 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹803.26000 | ₹803.26 |
| 10 | ₹715.48200 | ₹7,154.82 |
| 30 | ₹677.02733 | ₹20,310.82 |
| 50 | ₹659.83140 | ₹32,991.57 |
| 100 | ₹637.19650 | ₹63,719.65 |
| 250 | ₹608.42632 | ₹1,52,106.58 |
| 500 | ₹587.51910 | ₹2,93,759.55 |
| 1,000 | ₹567.31357 | ₹5,67,313.57 |
