
FTL-1319-3D | |
|---|---|
DigiKey Part Number | 775-1007-ND |
Manufacturer | |
Manufacturer Product Number | FTL-1319-3D |
Description | TXRX OPT GBIC 1 GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm 3.15V ~ 5.5V SC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.15V ~ 5.5V | |
Connector Type | SC | |
Mounting Type | - |