Similar

FTLF1422P1BTL | |
|---|---|
DigiKey Part Number | 775-1024-ND |
Manufacturer | |
Manufacturer Product Number | FTLF1422P1BTL |
Description | TXRX OPT SFP 622 MB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 622Mbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 622Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
