
FTLF1621P2BCL | |
|---|---|
DigiKey Part Number | 775-1034-ND |
Manufacturer | |
Manufacturer Product Number | FTLF1621P2BCL |
Description | TXRX OPT SFP 2 GB/S 1550NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 2.67Gbps 1550nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Part Status | Obsolete | |
Data Rate | 2.67Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |