
FTLX8571D3BCV | |
|---|---|
DigiKey Part Number | 775-1147-ND |
Manufacturer | |
Manufacturer Product Number | FTLX8571D3BCV |
Description | TXRX OPT 1G/10G 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10.3Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
