Image for FWLF-1631-31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWLF-1631-31

DigiKey Part Number
FWLF-1631-31-ND
Manufacturer
Manufacturer Product Number
FWLF-1631-31
Description
TXRX DWDM SFP
Customer Reference
Detailed Description
Transceiver Module General Data Transfer 2.7Gbps 1553nm 3.3V Pluggable, SFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
2.7Gbps
Wavelength
1553nm
Applications
General Data Transfer
Voltage - Supply
3.3V
Connector Type
-
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.