
FWLF16217D53 | |
|---|---|
DigiKey Part Number | 775-1127-ND |
Manufacturer | |
Manufacturer Product Number | FWLF16217D53 |
Description | TXRX SFP 2.67GB/S 1531NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet Network 2.67Gbs 1531nm 3.15V ~ 3.6V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 2.67Gbs | |
Wavelength | 1531nm | |
Applications | Ethernet Network | |
Voltage - Supply | 3.15V ~ 3.6V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,363.52000 | ₹40,363.52 |