
AKG 105 34 120 ME K | |
|---|---|
DigiKey Part Number | 5496-AKG10534120MEK-ND |
Manufacturer | |
Manufacturer Product Number | AKG 105 34 120 ME K |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Natural Cover Included 4.724" L x 4.112" W (120.00mm x 104.45mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 4.724" L x 4.112" W (120.00mm x 104.45mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 19.5in² (126cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | Rail Mount For Eurocards | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,959.70000 | ₹1,959.70 |