
AKG 165 38 160 SA L K | |
|---|---|
DigiKey Part Number | 5496-AKG16538160SALK-ND |
Manufacturer | |
Manufacturer Product Number | AKG 165 38 160 SA L K |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 6.299" L x 6.496" W (160.00mm x 165.00mm) X 1.496" (38.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Rail Mount For Eurocards |
Container Type Case | Ratings |
Size / Dimension 6.299" L x 6.496" W (160.00mm x 165.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 1.496" (38.00mm) | Weight 1.2 lbs (544.3 g) |
Area (L x W) 40.9in² (264cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,506.59000 | ₹3,506.59 |