
AKG 69 20 100 ME | |
|---|---|
DigiKey Part Number | 5496-AKG6920100ME-ND |
Manufacturer | |
Manufacturer Product Number | AKG 69 20 100 ME |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Natural Cover Included 3.937" L x 2.720" W (100.00mm x 69.10mm) X 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 3.937" L x 2.720" W (100.00mm x 69.10mm) | |
Height | 0.787" (20.00mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | Guide Grooves | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.234 lb (106.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,150.85000 | ₹1,150.85 |