12 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLY 5 SMD 12 B SM

DigiKey Part Number
5496-BLY5SMD12BSM-ND
Manufacturer
Manufacturer Product Number
BLY 5 SMD 12 B SM
Description
for 0.5 mm and up to 0.56 mm
Customer Reference
Detailed Description
12 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Height
0.165" (4.20mm)
Part Status
Active
Operating Temperature
-40°C ~ 163°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Precision
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 122 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Tube
QuantityUnit PriceExt Price
10₹423.06400₹4,230.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.