
CC 35 51 200 LP | |
|---|---|
DigiKey Part Number | 5496-CC3551200LP-ND |
Manufacturer | |
Manufacturer Product Number | CC 35 51 200 LP |
Description | Designer box with plastic frame |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 9.528" L x 3.315" W (242.00mm x 84.20mm) X 1.875" (47.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.528" L x 3.315" W (242.00mm x 84.20mm) | |
Height | 1.875" (47.63mm) | |
Area (L x W) | 31.5in² (203cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | Heat Resistant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 1.337 lb (606.30 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,822.15000 | ₹6,822.15 |