
FK 212 CB SA TO 220 | |
|---|---|
DigiKey Part Number | 5496-FK212CBSATO220-ND |
Manufacturer | |
Manufacturer Product Number | FK 212 CB SA TO 220 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.4W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Locking Pin | |
Shape | Rectangular | |
Length | 1.181" (30.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.276" (7.00mm) | |
Power Dissipation @ Temperature Rise | 4.4W | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₹85.73133 | ₹1,285.97 |