
FK 245 MI 247 V TO 247 | |
|---|---|
DigiKey Part Number | 5496-FK245MI247VTO247-ND |
Manufacturer | |
Manufacturer Product Number | FK 245 MI 247 V TO 247 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Copper 4.1W Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and Solder Pin | |
Shape | Rectangular | |
Length | 1.260" (32.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.331" (8.40mm) | |
Power Dissipation @ Temperature Rise | 4.1W | |
Thermal Resistance @ Natural | 19.70°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹143.50600 | ₹1,435.06 |