
FK 251 08 LF PAK TR LF PAK (SOT 669) | |
|---|---|
DigiKey Part Number | 5496-FK25108LFPAKTRLFPAK(SOT669)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK 251 08 LF PAK TR LF PAK (SOT 669) |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink SOT-669 (LF PAK) Copper 2.66W @ 80°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Length | 0.512" (13.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 2.66W @ 80°C | |
Thermal Resistance @ Natural | 29.80°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹125.80111 | ₹44,030.39 |