
FK 251 10 LF PAK LF PAK (SOT 669) | |
|---|---|
DigiKey Part Number | 5496-FK25110LFPAKLFPAK(SOT669)-ND |
Manufacturer | |
Manufacturer Product Number | FK 251 10 LF PAK LF PAK (SOT 669) |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink SOT-669 (LF PAK) Copper 3.3W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular | |
Length | 0.512" (13.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 3.3W | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₹95.05000 | ₹1,425.75 |