
FK 271 MI 247 H TO 247 | |
---|---|
DigiKey Part Number | 5496-FK271MI247HTO247-ND |
Manufacturer | |
Manufacturer Product Number | FK 271 MI 247 H TO 247 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Copper 4.0W Board Level, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Horizontal | |
Package Cooled | ||
Attachment Method | Clip and Solder Pin | |
Shape | Rectangular | |
Length | 1.024" (26.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.331" (8.40mm) | |
Power Dissipation @ Temperature Rise | 4.0W | |
Thermal Resistance @ Natural | 20.20°C/W | |
Material |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹156.18200 | ₹1,561.82 |