
FK 273 MI 247 O TO 247 | |
|---|---|
DigiKey Part Number | 5496-FK273MI247OTO247-ND |
Manufacturer | |
Manufacturer Product Number | FK 273 MI 247 O TO 247 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Copper 4.1W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 1.417" (36.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.331" (8.40mm) | |
Power Dissipation @ Temperature Rise | 4.1W | |
Thermal Resistance @ Natural | 19.30°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹177.05300 | ₹1,770.53 |