
GEL 28 S 15 | |
|---|---|
DigiKey Part Number | 5496-GEL28S15-ND |
Manufacturer | |
Manufacturer Product Number | GEL 28 S 15 |
Description | GAP-Filler, Heat conductive foam |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 300.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Shape | Rectangular | |
Outline | 200.00mm x 300.00mm | |
Thickness | 0.059" (1.50mm) | |
Material | Gel | |
Adhesive | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,934.56000 | ₹9,934.56 |