
ICK BGA 27 x 27 | |
|---|---|
DigiKey Part Number | 5496-ICKBGA27x27-ND |
Manufacturer | |
Manufacturer Product Number | ICK BGA 27 x 27 |
Description | Heatsink for BGAs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Fin Height | 0.165" (4.20mm) | |
Power Dissipation @ Temperature Rise | 3W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 8.5°C/W | |
Thermal Resistance @ Natural | 20°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹108.09600 | ₹1,080.96 |